help desk software
Image is representational - see mfr. specs

2842/19-BR001

Alpha Wire

A 28 AWG hook-up wire with a 19-strand silver-plated copper conductor and PTFE insulation.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
A 28 AWG hook-up wire with a 19-strand silver-plated copper conductor and PTFE insulation.
Search Keywords: 284219BR001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2842/19-BR001
  • Alias/AKA:
    2842/19-BROWN-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    28 AWG
  • Bunch Stranding:
    19x40
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    0.68 mm
  • Maximum Voltage Rating:
    250 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    BROWN
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 6/17/26
17 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,144.17
3
$1,128.50
5 +
$1,098.40
Click for Quote
Log in to unlock special pricing