Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2842/19-BLACK-100

Hook-up Wire 28AWG 0.68mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 0.68mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool
Search Keywords: 284219BLACK100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2842/19-BLACK-100
  • Alias/AKA:
    2842/19-BK005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    28 AWG
  • Bunch Stranding:
    19x40
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    0.68 mm
  • Maximum Voltage Rating:
    250 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2842/19-BLACK-100 RoHS compliant?
Yes, 2842/19-BLACK-100 is RoHS compliant.
What is the lead time for 2842/19-BLACK-100?
The standard lead time for 2842/19-BLACK-100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$170.23
5
$165.50
10
$163.23
20
$162.82
50
$156.79
100 +
$152.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!