- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2841/7-GREEN-100
Alpha Wire
2841/7-GREEN-100
Green - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Green - 30.48m (100ft)/Spool
Search Keywords: 28417GREEN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2841/7-GREEN-100
-
Alias/AKA:2841/7-GR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2841/7-GREEN-100 RoHS compliant?
Yes, 2841/7-GREEN-100 is RoHS compliant.
What is the lead time for 2841/7-GREEN-100?
The standard lead time for 2841/7-GREEN-100 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$119.90
5
$110.95
10
$107.73
20
$101.83
50
$99.11
100 +
$97.81
Click for Quote
Log in
to unlock special pricing