- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2841/1-RD005
Alpha Wire
2841/1-RD005
Hook-up Wire 30AWG 0.55mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 30AWG 0.55mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool
Search Keywords: 28411RD005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 2841/1-RD005 |
| Alias/AKA: | 2841/1-RED-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 30 AWG |
| Bunch Stranding: | N/R |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 0.55 mm |
| Maximum Voltage Rating: | 250 V |
| Operating Temperature: | -60 to 200 °C |
| Color: | Red |
Frequently Asked Questions
Is 2841/1-RD005 RoHS compliant?
Yes, 2841/1-RD005 is RoHS compliant.
What is the lead time for 2841/1-RD005?
The standard lead time for 2841/1-RD005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$145.57
5
$135.41
10
$130.01
20
$125.05
50
$121.97
100 +
$120.48
Click for Quote
Log in
to unlock special pricing