- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2841/1-BR001
2841/1-BR001
Alpha Wire
Hook-up Wire 30AWG 0.55mm Silver Plated Copper- Brown - 250V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 30AWG 0.55mm Silver Plated Copper- Brown - 250V - 304.8m (1000ft)/Spool
Search Keywords: 28411BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2841/1-BR001
-
Alias/AKA:2841/1-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.55 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$901.85
3
$889.50
5 +
$865.78
Click for Quote
Log in
to unlock special pricing