help desk software
Image is representational - see mfr. specs

2841/1-BLACK-100

Alpha Wire

Hook-up Wire 1 conductor 30AWG 0.55mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1 conductor 30AWG 0.55mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool
Search Keywords: 28411BLACK100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2841/1-BLACK-100
  • Alias/AKA:
    2841/1-BK005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    30 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    0.55 mm
  • Maximum Voltage Rating:
    250 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
13 Weeks can ship 7/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$146.50
5
$137.24
10
$133.25
20
$129.27
50
$123.99
100 +
$120.00
Click for Quote
Log in to unlock special pricing