- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2840/7-BLACK-100
2840/7-BLACK-100
Alpha Wire
Hook-up Wire 32AWG 0.5mm Silver Plated Copper Black 250VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 32AWG 0.5mm Silver Plated Copper Black 250VAC - 30.48m (100ft)/Spool
Search Keywords: 28407BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2840/7-BLACK-100
-
Alias/AKA:2840/7-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:32 AWG
-
Bunch Stranding:7x40
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.5 mm
-
Maximum Voltage Rating:250 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 7/13/26
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$120.77
5
$111.75
10
$108.52
20
$102.57
50
$99.83
100 +
$98.52
Click for Quote
Log in
to unlock special pricing