- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2829/4-WHITE-100
2829/4-WHITE-100
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 18 AWG - 19/30 Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 18 AWG - 19/30 Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool.
Search Keywords: 28294WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2829/4-WHITE-100
-
Alias/AKA:2829/4-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$6,595.92
3
$6,511.35
5 +
$6,495.07
Click for Quote
Log in
to unlock special pricing