- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2826/4-WHITE-100
2826/4-WHITE-100
Alpha Wire
Multi-Conductor Cable Braid Teflon 4 Conductors 16AWG 6mm 600V - White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Teflon 4 Conductors 16AWG 6mm 600V - White - 30.48m (100ft)/Spool
Search Keywords: 28264WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2826/4-WHITE-100
-
Alias/AKA:2826/4-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$7,667.06
3
$7,568.76
5 +
$7,549.84
Click for Quote
Log in
to unlock special pricing