- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2826/2-WH005
Alpha Wire
2826/2-WH005
Multi-Conductor Cable Braid Teflon 2 Conductors 16AWG 5.3mm 600V - White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Braid Teflon 2 Conductors 16AWG 5.3mm 600V - White - 30.48m (100ft)/Spool
Search Keywords: 28262WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2826/2-WH005
-
Alias/AKA:2826/2-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 2826/2-WH005 RoHS compliant?
Yes, 2826/2-WH005 is RoHS compliant.
What is the lead time for 2826/2-WH005?
The standard lead time for 2826/2-WH005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$4,324.31
3
$4,211.99
5 +
$4,157.99
Click for Quote
Log in
to unlock special pricing