- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2824-WH005
2824-WH005
Alpha Wire
Single Conductor Cable 22AWG 2.56mm Silver Plated Copper - White - 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 22AWG 2.56mm Silver Plated Copper - White - 600VAC - 30.48m (100ft)/Spool
Search Keywords: 2824WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2824-WH005
-
Alias/AKA:2824-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:2.56 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1,251.81
3
$1,201.74
5 +
$1,198.73
Click for Quote
Log in
to unlock special pricing