- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2824/3-WH005
2824/3-WH005
Alpha Wire
A 22 AWG, 3-conductor shielded cable with PTFE insulation and jacket, rated for 600 VRMS and a temperature range of -55°C to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 22 AWG, 3-conductor shielded cable with PTFE insulation and jacket, rated for 600 VRMS and a temperature range of -55°C to 200°C.
Search Keywords: 28243WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2824/3-WH005
-
Alias/AKA:2824/3-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$2,919.17
3
$2,767.52
5 +
$2,732.04
Click for Quote
Log in
to unlock special pricing