- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2821/2-WH005
2821/2-WH005
Alpha Wire
Multi-Conductor Cable Braid Polytetrafluoroethylene 2 Conductors 24AWG 3.78mm 600VAC - White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Polytetrafluoroethylene 2 Conductors 24AWG 3.78mm 600VAC - White - 30.48m (100ft)/Spool
Search Keywords: 28212WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2821/2-WH005
-
Alias/AKA:2821/2-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$1,927.96
3
$1,876.55
5 +
$1,827.81
Click for Quote
Log in
to unlock special pricing