- Home ›
- All Products›
- 2820/4-WH001
2820/4-WH001
Alpha Wire
White - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: 28204WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2820/4-WH001
-
Alias/AKA:2820/4-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$28,438.59
3
$28,367.49
5 +
$28,296.57
Click for Quote
Log in
to unlock special pricing