- Home ›
- All Products›
- 2817/5-WH005
Alpha Wire
2817/5-WH005
White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: 28175WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2817/5-WH005
-
Alias/AKA:2817/5-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 2817/5-WH005 RoHS compliant?
Yes, 2817/5-WH005 is RoHS compliant.
What is the lead time for 2817/5-WH005?
The standard lead time for 2817/5-WH005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
3
$11,866.49
5
$7,273.01
8
$4,641.33
10 +
$4,548.50
Click for Quote
Log in
to unlock special pricing