- Home ›
- All Products›
- 2811/5-WH001
2811/5-WH001
Alpha Wire
White - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: 28115WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2811/5-WH001
-
Alias/AKA:2811/5-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$14,057.35
3
$14,022.21
5 +
$13,987.15
Click for Quote
Log in
to unlock special pricing