- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2804/3-WH001
Alpha Wire
2804/3-WH001
Communication and Control Multiconductor Braid Shield TFE Teflon/Fiberglass - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Communication and Control Multiconductor Braid Shield TFE Teflon/Fiberglass - 304.8m (1000ft)/Spool
Search Keywords: 28043WH001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 2804/3-WH001 |
| Alias/AKA: | 2804/3-WHITE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 3 |
| Conductor Material: | Silver Plated Copper |
| Cable Length: | 304.8 m |
| Type: | Multi-Conductor Cable |
Frequently Asked Questions
Is 2804/3-WH001 RoHS compliant?
Yes, 2804/3-WH001 is RoHS compliant.
What is the lead time for 2804/3-WH001?
The standard lead time for 2804/3-WH001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
17 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$29,258.21
3
$29,185.07
5 +
$29,112.10
Click for Quote
Log in
to unlock special pricing