- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 275002001-NATURAL-100
Alpha Wire
275002001-NATURAL-100
Natural - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: 275002001NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:275002001-NATURAL-100
-
Alias/AKA:275002001-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 275002001-NATURAL-100 RoHS compliant?
Yes, 275002001-NATURAL-100 is RoHS compliant.
What is the lead time for 275002001-NATURAL-100?
The standard lead time for 275002001-NATURAL-100 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
3
$360.45
5
$266.18
8
$197.55
10 +
$193.60
Click for Quote
Log in
to unlock special pricing