- Home ›
- All Products›
- 2634-GRAY-100
2634-GRAY-100
Alpha Wire
Res Thick Film 0402 30K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 30K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 2634GRAY100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2634-GRAY-100
-
Alias/AKA:2634-GR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$135.80
5
$125.67
10
$120.28
20
$115.34
50
$112.26
100 +
$110.79
Click for Quote
Log in
to unlock special pricing