- Home ›
- All Products›
- 2620-GR001
2620-GR001
Alpha Wire
Res Thick Film 0402 270K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 270K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 2620GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2620-GR001
-
Alias/AKA:2620-GREEN-1000, 2620-GRAY-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,460.28
3
$1,421.34
5 +
$1,384.42
Click for Quote
Log in
to unlock special pricing