- Home ›
- All Products›
- 25491-BK005
25491-BK005
Alpha Wire
Res Thick Film 0402 243 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 243 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 25491BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:25491-BK005
-
Alias/AKA:25491-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$385.96
3
$380.60
6 +
$375.38
Click for Quote
Log in
to unlock special pricing