- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 25468-BK005
25468-BK005
Alpha Wire
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 8Conductors 20AWG 8.12mm 300VAC Black Thermoplastic Polyurethane 30.48m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 8Conductors 20AWG 8.12mm 300VAC Black Thermoplastic Polyurethane 30.48m Spool
Search Keywords: 25468BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:25468-BK005
-
Alias/AKA:25468-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$700.90
3
$681.69
6 +
$663.51
Click for Quote
Log in
to unlock special pricing