- Home ›
- All Products›
- 25096-BK005
25096-BK005
Alpha Wire
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 25096BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:25096-BK005
-
Alias/AKA:25096-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$477.05
3
$463.98
6 +
$462.82
Click for Quote
Log in
to unlock special pricing