- Home ›
- All Products›
- 25003-BK005
25003-BK005
Alpha Wire
Res Thick Film 0402 487K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 487K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 25003BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:25003-BK005
-
Alias/AKA:25003-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$262.74
3
$255.44
6
$251.94
12
$251.31
21 +
$245.22
Click for Quote
Log in
to unlock special pricing