- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2471-SLATE-1000
2471-SLATE-1000
Alpha Wire
Single Pair Cable Tape Polyethylene 2 Conductors 16AWG 7.95mm 600VAC Chrome - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Pair Cable Tape Polyethylene 2 Conductors 16AWG 7.95mm 600VAC Chrome - 304.8m (1000ft)/Spool
Search Keywords: 2471SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2471-SLATE-1000
-
Alias/AKA:2471-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1,788.45
3
$1,740.76
5 +
$1,695.55
Click for Quote
Log in
to unlock special pricing