- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2423C-SLATE-BOX-1000
Alpha Wire
2423C-SLATE-BOX-1000
Slate - 304.8m (1000ft)/Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Box
Search Keywords: 2423CSLATEBOX1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2423C-SLATE-BOX-1000
-
Alias/AKA:2423C-SL021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2423C-SLATE-BOX-1000 RoHS compliant?
Yes, 2423C-SLATE-BOX-1000 is RoHS compliant.
What is the lead time for 2423C-SLATE-BOX-1000?
The standard lead time for 2423C-SLATE-BOX-1000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$1,319.42
3
$1,266.65
5 +
$1,263.49
Click for Quote
Log in
to unlock special pricing