- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2401C-SL021
2401C-SL021
Alpha Wire
Slate - 304.8m (1000ft)/Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Box
Search Keywords: 2401CSL021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2401C-SL021
-
Alias/AKA:2401C-SLATE-BOX-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$696.09
3
$677.02
5 +
$675.33
Click for Quote
Log in
to unlock special pricing