- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2400C-SLATE-BOX-1000
2400C-SLATE-BOX-1000
Alpha Wire
Slate - 304.8m (1000ft)/Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Box
Search Keywords: 2400CSLATEBOX1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2400C-SLATE-BOX-1000
-
Alias/AKA:2400C-SL021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$501.08
3
$487.36
5 +
$486.14
Click for Quote
Log in
to unlock special pricing