- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 22RC3S06-NA005
22RC3S06-NA005
Alpha Wire
Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: 22RC3S06NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:22RC3S06-NA005
-
Alias/AKA:22RC3S06-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$1,601.31
5
$1,014.16
8
$653.87
10 +
$640.79
Click for Quote
Log in
to unlock special pricing