- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 22RC2S06-NATURAL-500
Alpha Wire
22RC2S06-NATURAL-500
Natural - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Natural - 152.4m (500ft)/Spool
Search Keywords: 22RC2S06NATURAL500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:22RC2S06-NATURAL-500
-
Alias/AKA:22RC2S06-NA002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 22RC2S06-NATURAL-500 RoHS compliant?
Yes, 22RC2S06-NATURAL-500 is RoHS compliant.
What is the lead time for 22RC2S06-NATURAL-500?
The standard lead time for 22RC2S06-NATURAL-500 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
2
$2,627.33
4
$2,559.09
6 +
$2,526.28
Click for Quote
Log in
to unlock special pricing