- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 22RC2S06-NATURAL-100
22RC2S06-NATURAL-100
Alpha Wire
Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: 22RC2S06NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:22RC2S06-NATURAL-100
-
Alias/AKA:22RC2S06-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$1,262.38
5
$801.98
8
$529.09
10 +
$518.51
Click for Quote
Log in
to unlock special pricing