- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 22RC2S06-NA002
22RC2S06-NA002
Alpha Wire
Natural - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 152.4m (500ft)/Spool
Search Keywords: 22RC2S06NA002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:22RC2S06-NA002
-
Alias/AKA:22RC2S06-NATURAL-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$2,627.33
4
$2,559.09
6 +
$2,526.28
Click for Quote
Log in
to unlock special pricing