- Home ›
- All Products›
- 2258/4-SLATE-1000
2258/4-SLATE-1000
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 22584SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2258/4-SLATE-1000
-
Alias/AKA:2258/4-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$5,927.38
3
$4,036.57
4
$3,091.16
5 +
$3,029.34
Click for Quote
Log in
to unlock special pricing