- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2258/3-SL005
2258/3-SL005
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 22583SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2258/3-SL005
-
Alias/AKA:2258/3-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,658.547
1,250
$1,507.770
2,500
$770.100
3,750
$524.210
5,000 +
$513.720
Click for Quote
Log in
to unlock special pricing