- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2258/1-SL001
2258/1-SL001
Alpha Wire
Single Conductor Cable 18AWG 304.8m 3.45mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 18AWG 304.8m 3.45mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 22581SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2258/1-SL001
-
Alias/AKA:2258/1-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.45 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-20 to 80 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$1,568.28
3
$1,526.46
5 +
$1,486.81
Click for Quote
Log in
to unlock special pricing