- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2256-SL002
Alpha Wire
2256-SL002
Multiconductor Cable 2 Conductors 20AWG 152.4m 5.1mm Tinned Copper - Slate - 300VAC - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 2256-SL002 |
| Alias/AKA: | 2256-SLATE-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 2 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 500 Feet |
| Type: | Multiconductor Cable |