- Home ›
- All Products›
- 2256/1-SL002
2256/1-SL002
Alpha Wire
Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 22561SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2256/1-SL002
-
Alias/AKA:2256/1-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$773.43
3
$762.84
5 +
$742.50
Click for Quote
Log in
to unlock special pricing