- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2246C-SL005
2246C-SL005
Alpha Wire
Shielded Twisted Pair Cable Aluminum/Mylar Tape 12 Conductors 18AWG 12.8mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Twisted Pair Cable Aluminum/Mylar Tape 12 Conductors 18AWG 12.8mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 2246CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2246C-SL005
-
Alias/AKA:2246C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$2,253.60
5
$1,427.28
8
$920.22
10 +
$901.81
Click for Quote
Log in
to unlock special pricing