Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2244C-SL002

Twisted Pair Cable Tape Polyvinyl Chloride 8 Conductors 18AWG 10.49mm 300VAC - Slate - 152.4m (500ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable Tape Polyvinyl Chloride 8 Conductors 18AWG 10.49mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 2244CSL002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2244C-SL002
Alias/AKA: 2244C-SLATE-500
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 8
Conductor Material: Tinned Copper
Cable Length: 152.4 m
Type: Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2244C-SL002 RoHS compliant?
Yes, 2244C-SL002 is RoHS compliant.
What is the lead time for 2244C-SL002?
The standard lead time for 2244C-SL002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,451.86
3
$2,324.49
5 +
$2,318.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!