- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2241C-SL022
2241C-SL022
Alpha Wire
Slate - 304.8m (1000ft)/Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Box
Search Keywords: 2241CSL022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2241C-SL022
-
Alias/AKA:2241C-SLATE-BOX-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$778.42
3
$767.76
5 +
$747.28
Click for Quote
Log in
to unlock special pricing