- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2219C-SLATE-500
Alpha Wire
2219C-SLATE-500
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 2219CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2219C-SLATE-500
-
Alias/AKA:2219C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Frequently Asked Questions
Is 2219C-SLATE-500 RoHS compliant?
Yes, 2219C-SLATE-500 is RoHS compliant.
What is the lead time for 2219C-SLATE-500?
The standard lead time for 2219C-SLATE-500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
3
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$2,390.04
3
$2,384.06
5
$2,378.10
8
$2,372.16
10 +
$2,366.23
Click for Quote
Log in
to unlock special pricing