- Home ›
- All Products›
- 2198-SV005
2198-SV005
Alpha Wire
Silver - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silver - 30.48m (100ft)/Spool
Search Keywords: 2198SV005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2198-SV005
-
Alias/AKA:2198-SILVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7413005000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$4,203.21
3
$4,094.04
5 +
$4,041.56
Click for Quote
Log in
to unlock special pricing