- Home ›
- All Products›
- 2181-SV005
Alpha Wire
2181-SV005
Silver - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Silver - 30.48m (100ft)/Spool
Search Keywords: 2181SV005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2181-SV005
-
Alias/AKA:2181-SILVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7413005000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 2181-SV005 RoHS compliant?
Yes, 2181-SV005 is RoHS compliant.
What is the lead time for 2181-SV005?
The standard lead time for 2181-SV005 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$4,777.89
3
$4,594.13
5 +
$4,582.65
Click for Quote
Log in
to unlock special pricing