- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2172-SILVER-100
Alpha Wire
2172-SILVER-100
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2172-SILVER-100
-
Alias/AKA:2172-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Tubular Braid
-
Color:N/A
-
Body Material:Tinned Copper