Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2170-SILVER-100

Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
Search Keywords: 2170SILVER100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2170-SILVER-100
Alias/AKA: 2170-SV005
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubular Braid
Body Material: Tinned Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2170-SILVER-100 RoHS compliant?
Yes, 2170-SILVER-100 is RoHS compliant.
What is the lead time for 2170-SILVER-100?
The standard lead time for 2170-SILVER-100 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$797.58
3
$786.66
5 +
$765.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!