- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2168-SV005
Alpha Wire
2168-SV005
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
Search Keywords: 2168SV005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2168-SV005
-
Alias/AKA:2168-SILVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Tubular Braid
-
Color:N/A
Frequently Asked Questions
Is 2168-SV005 RoHS compliant?
Yes, 2168-SV005 is RoHS compliant.
What is the lead time for 2168-SV005?
The standard lead time for 2168-SV005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 11/5/26
7 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$562.72
3
$546.44
5 +
$545.08
Click for Quote
Log in
to unlock special pricing