- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2168-SILVER-250
2168-SILVER-250
Alpha Wire
Cable Accessories Tubular Braid Copper Tin - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubular Braid Copper Tin - 76.2m (250ft)/Spool
Search Keywords: 2168SILVER250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2168-SILVER-250
-
Alias/AKA:2168-SV003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Braid
-
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,298.21
3
$1,246.29
5 +
$1,243.17
Click for Quote
Log in
to unlock special pricing