- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2166-SILVER-100
2166-SILVER-100
Alpha Wire
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
Search Keywords: 2166SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2166-SILVER-100
-
Alias/AKA:2166-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubular Braid
-
Color:Silver
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 7/20/26
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$421.13
3
$379.56
5 +
$356.35
Click for Quote
Log in
to unlock special pricing