- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2164-SV003
2164-SV003
Alpha Wire
Cable Accessories Tubular Braid Copper Tin -76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubular Braid Copper Tin -76.2m (250ft)/Spool
Search Keywords: 2164SV003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2164-SV003
-
Alias/AKA:2164-SILVER-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$933.79
3
$921.01
5 +
$896.45
Click for Quote
Log in
to unlock special pricing