- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2152-SV005
Alpha Wire
2152-SV005
Cable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 2152SV005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2152-SV005
-
Alias/AKA:2152-SILVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Oval Braid
-
Color:Silver
Frequently Asked Questions
Is 2152-SV005 RoHS compliant?
Yes, 2152-SV005 is RoHS compliant.
What is the lead time for 2152-SV005?
The standard lead time for 2152-SV005 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 2/10/27
18 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$1,687.47
3
$1,683.25
5 +
$1,679.05
Click for Quote
Log in
to unlock special pricing